EVAL-CN0503-ARDZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0503-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0503-ARDZ |
Description | LIQUID OPTICAL WATER QUALITY PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,058.29000 | ¥4,058.29 |