Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,363 In Stock | 1 : ¥47.16000 Box | Box | Active | 1:1, 2:1 | 1kCT | 1kCT | 172Ohm | 172Ohm | Impedance Matching | 20Hz ~ 20kHz | ±1dB | 1500VAC | 2.8dB Max @ 1kHz | - | - | -40°C ~ 105°C | - | Through Hole | 0.800" L x 0.770" W (20.32mm x 19.56mm) | 0.700" (17.78mm) | PC Pin | |||
1,456 In Stock | 1 : ¥139.07000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
506 In Stock 122 Factory | 1 : ¥220.10000 Bulk | Bulk | Active | - | 600, 150/150 | 8 | 53Ohm | 95Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
13 In Stock 53 Factory | 1 : ¥440.36000 Box | Box | Active | 44.61:1 | 5k, 8k | 3.2, 8, 16 | 284.2Ohm | 292mOhm | Single Ended Audiophile, Ultra-Linear - Tube Output | 70Hz ~ 15kHz | ±1dB | - | - | - | 5W | - | - | Chassis Mount | 2.813" L x 1.560" W (71.45mm x 39.62mm) | 1.746" (44.35mm) | Wire Leads | |||
6 In Stock 129 Factory | 1 : ¥951.21000 Box | Box | Active | 14.30:1 | 3.2kCT | 4, 8, 16 | 41.74Ohm, 3.14Ohm | 170mOhm, 240mOhm, 360mOhm | Push-Pull Audiophile, Ultra-Linear - Tube Output | 70Hz ~ 15kHz | ±1dB | - | - | - | 50W | - | - | Chassis Mount | 3.125" L x 3.350" W (79.38mm x 85.09mm) | 3.800" (96.52mm) | Wire Leads | |||
242 In Stock | 1 : ¥91.66000 Bulk | Bulk | Active | 2:1:1 | 600 | 150/150 | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
8 In Stock 33 Factory | 1 : ¥684.47000 Bulk | Bulk | Active | 1:1 | 10k | 10k | - | - | Impedance Matching | 20Hz ~ 20kHz | ±0.35dB | - | - | - | - | - | - | Chassis Mount | - | - | Screw Terminal | |||
6 In Stock 28 Factory | 1 : ¥783.84000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72.4Ohm | 72.4Ohm | - | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1.1dB Typ | 20dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
1 In Stock 20 Factory | 1 : ¥995.62000 Bulk | Bulk | Active | 1:5 | 150 | 3.8k | - | - | Impedance Matching | 20Hz ~ 20kHz | ±0.35dB | - | - | - | - | - | - | Chassis Mount | - | - | Screw Terminal | |||
49 In Stock 21 Factory | 1 : ¥421.67000 Bulk | Bulk | Active | 1:2.97, 1:5.94 | 7kCT, 15k | 135k, 33.8k/33.8k | 373Ohm, 355Ohm | 1.63kOhm, 2.25kOhm | Tube Driver and Speaker Matching | 150Hz ~ 15kHz | ±1dB | 500Vrms | - | - | 5W | - | - | Chassis Mount | 2.880" L x 1.740" W (73.15mm x 44.20mm) | 2.370" (60.20mm) | Wire Leads | |||
1 In Stock 10 Factory | 1 : ¥1,627.62000 Box | Box | Active | - | 1.2k | 4, 8, 16 | - | - | Single Ended Audiophile, Ultra-Linear - Tube Output | 20Hz ~ 20kHz | ±1dB | 2000Vrms | ±1dB | - | 30W | - | - | Chassis Mount | 4.950" L x 3.750" W (125.73mm x 95.20mm) | 4.560" (115.82mm) | Wire Leads |