124E | |
---|---|
DigiKey Part Number | HM2512-ND |
Manufacturer | |
Manufacturer Product Number | 124E |
Description | XFMR 7KCT 15K / 135K 33.8K/33.8K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7kCT, 15k Impedance Primary Ohms 135k, 33.8k/33.8k Impedance Secondary Ohms 1:2.97, 1:5.94 Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:2.97, 1:5.94 | |
Impedance - Primary (Ohms) | 7kCT, 15k | |
Impedance - Secondary (Ohms) | 135k, 33.8k/33.8k | |
DC Resistance (DCR) - Primary | 373Ohm, 355Ohm | |
DC Resistance (DCR) - Secondary | 1.63kOhm, 2.25kOhm | |
Transformer Type | Tube Driver and Speaker Matching | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 5W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.880" L x 1.740" W (73.15mm x 44.20mm) | |
Height - Seated (Max) | 2.370" (60.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.67000 | ¥421.67 |