Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Machined | Socket | 1.0mm | 20-28 AWG | 0.08 ~ 0.56mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
105 In Stock | 1 : ¥36.94000 Bag | - | Bag | Active | Power, Machined | Pin | 1.5mm | - | 1.5mm² | - | Solder Cup | Brass | Gold | - | - | - | ||
58 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Machined | Pin | 1.5mm | 17-26 AWG | 0.14 ~ 1.0mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
50 In Stock | 1 : ¥21.67000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | - | 0.56 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
46 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.14 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - |