09151006111 | |
---|---|
DigiKey Part Number | 1195-8643-ND |
Manufacturer | |
Manufacturer Product Number | 09151006111 |
Description | HAN M23 MALE CRIMP CONTACT, 1.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 17-26 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09151006111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 17-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.34000 | ¥233.40 |
25 | ¥22.10720 | ¥552.68 |
50 | ¥21.59180 | ¥1,079.59 |
100 | ¥20.56390 | ¥2,056.39 |
300 | ¥17.99343 | ¥5,398.03 |
500 | ¥17.47934 | ¥8,739.67 |
1,000 | ¥14.90884 | ¥14,908.84 |
2,500 | ¥13.88064 | ¥34,701.60 |