09151006201 | |
---|---|
DigiKey Part Number | 1195-8645-ND |
Manufacturer | |
Manufacturer Product Number | 09151006201 |
Description | HAN M23 FEMALE CRIMP CONTACT, 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-28 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09151006201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.56mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.93500 | ¥159.35 |
25 | ¥15.26040 | ¥381.51 |
50 | ¥14.92220 | ¥746.11 |
100 | ¥14.24320 | ¥1,424.32 |
300 | ¥12.88693 | ¥3,866.08 |
500 | ¥11.86958 | ¥5,934.79 |
1,000 | ¥10.17392 | ¥10,173.92 |
2,500 | ¥9.49566 | ¥23,739.15 |