61-0152-011-P00 | |
---|---|
DigiKey Part Number | 2452-61-0152-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0152-011-P00 |
Description | CONTACT PIN SZ 1.5MM SLDR GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.5mm Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.54500 | ¥335.45 |
25 | ¥31.77200 | ¥794.30 |
50 | ¥31.03300 | ¥1,551.65 |
100 | ¥29.55530 | ¥2,955.53 |
300 | ¥25.86117 | ¥7,758.35 |
500 | ¥25.12234 | ¥12,561.17 |
1,000 | ¥21.42784 | ¥21,427.84 |
2,500 | ¥19.95006 | ¥49,875.15 |