LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,801 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 14000mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 8° | Through Hole | 589nm | - | - | Radial | 5mm | - | 8.90mm | ||
22,278 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Blue-Green | Standard | Colorless | Clear | 23000mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.2V | 20mA | 15° | Through Hole | 505nm | - | - | Radial | 5mm | - | 8.91mm | ||
3,167 In Stock | 1 : ¥5.27000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 35000mcd | Round with Domed Top | 5.50mm Dia | 2.1V | 50mA | 8° | Through Hole | 616nm | 622nm | - | Radial | 5mm | - | 9.00mm | |||
0 In Stock Check Lead Time | 1 : ¥3.74000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 12000mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 625nm | 626nm | - | Radial | T-1 3/4 | - | 9.10mm |