OVLGC0C6B9 | |
---|---|
DigiKey Part Number | 365-1185-ND |
Manufacturer | |
Manufacturer Product Number | OVLGC0C6B9 |
Description | LED BLUE-GREEN CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Blue-Green 505nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
100 | ¥3.92760 | ¥392.76 |
250 | ¥3.74052 | ¥935.13 |
500 | ¥3.64702 | ¥1,823.51 |
1,000 | ¥3.46000 | ¥3,460.00 |
2,500 | ¥3.36648 | ¥8,416.20 |
5,000 | ¥3.27299 | ¥16,364.95 |
10,000 | ¥3.17946 | ¥31,794.60 |
25,000 | ¥3.15608 | ¥78,902.00 |