WP7113VRCBC/A | |
---|---|
DigiKey Part Number | 754-2183-ND |
Manufacturer | |
Manufacturer Product Number | WP7113VRCBC/A |
Description | LED CYAN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cyan LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.82600 | ¥38.26 |
100 | ¥2.52910 | ¥252.91 |
1,000 | ¥1.95264 | ¥1,952.64 |
5,000 | ¥1.64684 | ¥8,234.20 |
10,000 | ¥1.58803 | ¥15,880.30 |