HLMP-CE34-Y1CDD | |
---|---|
DigiKey Part Number | 516-HLMP-CE34-Y1CDDCT-ND - Cut Tape (CT) 516-HLMP-CE34-Y1CDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CE34-Y1CDD |
Description | LED CYAN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 501nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥6.12900 | ¥61.29 |
100 | ¥4.01340 | ¥401.34 |
1,000 | ¥3.16832 | ¥3,168.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.95711 | ¥5,914.22 |
6,000 | ¥2.85149 | ¥17,108.94 |
10,000 | ¥2.80924 | ¥28,092.40 |