WP7113ZGC/G | |
---|---|
DigiKey Part Number | 754-1487-ND |
Manufacturer | |
Manufacturer Product Number | WP7113ZGC/G |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113ZGC/G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥5.43200 | ¥54.32 |
100 | ¥3.55610 | ¥355.61 |
1,000 | ¥2.80770 | ¥2,807.70 |
2,000 | ¥2.62050 | ¥5,241.00 |
6,000 | ¥2.52693 | ¥15,161.58 |
10,000 | ¥2.48949 | ¥24,894.90 |
26,000 | ¥2.43334 | ¥63,266.84 |