TLCR6800 | |
---|---|
DigiKey Part Number | 751-TLCR6800-ND |
Manufacturer | |
Manufacturer Product Number | TLCR6800 |
Description | LED RED CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLCR6800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥1.87620 | ¥187.62 |
1,000 | ¥1.46825 | ¥1,468.25 |
4,000 | ¥1.34589 | ¥5,383.56 |
8,000 | ¥1.22354 | ¥9,788.32 |
12,000 | ¥1.14197 | ¥13,703.64 |
28,000 | ¥1.10118 | ¥30,833.04 |