TLCR6800

DigiKey Part Number
751-TLCR6800-ND
Manufacturer
Manufacturer Product Number
TLCR6800
Description
LED RED CLEAR 5MM T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 616nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLCR6800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.50mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
50mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
622nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.00mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥3.26400¥32.64
100¥1.87620¥187.62
1,000¥1.46825¥1,468.25
4,000¥1.34589¥5,383.56
8,000¥1.22354¥9,788.32
12,000¥1.14197¥13,703.64
28,000¥1.10118¥30,833.04
Manufacturers Standard Package