LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,107 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 25000mcd | Round with Domed Top | 5.50mm Dia | 2.1V | 50mA | 8° | Through Hole | 590nm | 593nm | - | Radial | 5mm | - | 9.00mm | |||
3,167 In Stock | 1 : ¥5.27000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 35000mcd | Round with Domed Top | 5.50mm Dia | 2.1V | 50mA | 8° | Through Hole | 616nm | 622nm | - | Radial | 5mm | - | 9.00mm |