Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408,946 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
23,944 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.46399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 80MHz | 6pC | 21pF | 10nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
15,355 In Stock 6,000 Factory | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.53440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 2mOhm | 1.1V ~ 4.5V | - | 15ns, 10ns | - | 25pC | 40pF | 30nA | -70dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
2,962 In Stock 10,000 Factory | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 2:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 32.5ms, 8.8ms (Typ) | 220MHz | - | 19pF | 100nA | -55dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) | |||
987 In Stock | 1 : ¥27.12000 Cut Tape (CT) 3,000 : ¥13.58942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 160mOhm | 2mOhm | 1.8V ~ 5.5V | - | 175µs, - | 72MHz | 5pC | 70pF | 20nA (Typ) | -100dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1.6x1.6) | ||
31,193 In Stock | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.61719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 300mOhm | - | 1.8V ~ 5.5V | - | 45ns, 15ns | 12MHz | 50pC | 180pF, 180pF | 250pA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,833 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.57014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 300mOhm | 10mOhm | 1.65V ~ 3.6V | - | 35ns, 25ns | 23MHz | 9pC | 90pF | 10nA | -96dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,477 In Stock | 1 : ¥29.16000 Cut Tape (CT) 1,500 : ¥15.38652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 370mOhm | 10mOhm | 1.8V ~ 5.5V | - | 50ns, 20ns | 18MHz | 125pC | 103pF | 200pA (Typ) | -120dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
0 In Stock 720 Factory | Active | Strip | Active | DPST | 1:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 1.7ms, 13.5ms (Typ) | 270MHz | - | 14pF | 100nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) | |||
0 In Stock Check Lead Time | 2,500 : ¥13.58943 Tape & Reel (TR) | Tape & Reel (TR) | Active | DPDT | 4:2 | 1 | 450mOhm | 5mOhm | 1.6V ~ 5.5V | - | 200µs, 30µs | 110MHz | - | 25pF | 100nA | -100dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (2.5x2) | |||
6 In Stock | 1 : ¥5.58000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 1 | 500mOhm | 80mOhm | 1.65V ~ 4.5V | - | 40ns, 25ns | 36MHz | 38pC | 47pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-UDFN (1.45x1) |