Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,169 In Stock 22,000 Factory | 1 : ¥12.48000 Bulk | Bulk | Active | 300 mF | -20%, +50% | 2.7 V | 1Ohm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.492" (12.50mm) | -40°C ~ 60°C | |||
8,580 In Stock | 1 : ¥25.61000 Box | Box | Active | 220 mF | -20%, +80% | 2.7 V | 700mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | - | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | -40°C ~ 70°C | |||
8,298 In Stock | 1 : ¥28.08000 Bag | Bag | Active | 100 mF | - | 5.5 V | 900mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.531" (13.50mm) | -40°C ~ 70°C | |||
705 In Stock | 1 : ¥30.46000 Box | Box | Active | 600 mF | -20%, +80% | 2.7 V | 700mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | - | 0.157" Dia (4.00mm) | 0.945" (24.00mm) | -40°C ~ 70°C | |||
1,266 In Stock | 1 : ¥32.84000 Box | Box | Active | 220 mF | -20%, +80% | 2.7 V | 1Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | - | 0.157" Dia (4.00mm) | 0.472" (12.00mm) | -40°C ~ 70°C | |||
841 In Stock | 1 : ¥36.29000 Box | Box | Active | 220 mF | - | 3 V | - | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | - | - | - | -40°C ~ 65°C | |||
1,281 In Stock | 1 : ¥45.07000 Box | Box | Active | 1 F | - | 3 V | 550mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.157" Dia (4.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | |||
2,486 In Stock | 1 : ¥50.41000 Bag | Bag | Active | 220 mF | - | 5.5 V | 800mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
3,362 In Stock | 1 : ¥73.56000 Box | Box | Active | 1 F | -20%, +80% | 5.5 V | 20Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.433" (11.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥31.53000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 2.5 V | 2Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.079" (2.00mm) | 0.217" Dia (5.50mm) | 0.472" (12.00mm) | -25°C ~ 70°C |