CHP5R5L104R-TW | |
---|---|
DigiKey Part Number | 4688-CHP5R5L104R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L104R-TW |
Description | 5.5V 0.1F 10*5*12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 900mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥18.50500 | ¥185.05 |
50 | ¥14.64140 | ¥732.07 |
100 | ¥13.43450 | ¥1,343.45 |
500 | ¥11.37402 | ¥5,687.01 |
1,000 | ¥10.72948 | ¥10,729.48 |
2,500 | ¥10.04401 | ¥25,110.03 |
5,000 | ¥9.62764 | ¥48,138.20 |