CXHP2R7224R-TW | |
---|---|
DigiKey Part Number | 4688-CXHP2R7224R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7224R-TW |
Description | 4*10 2.7V 0.22F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 2.7 V Radial, Can 1Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥21.83000 | ¥218.30 |
50 | ¥17.38840 | ¥869.42 |
100 | ¥16.00010 | ¥1,600.01 |
500 | ¥13.63058 | ¥6,815.29 |
1,000 | ¥12.88931 | ¥12,889.31 |
2,500 | ¥12.10089 | ¥30,252.22 |
5,000 | ¥11.62208 | ¥58,110.40 |