Motors - AC, DC

Results: 10
Manufacturer
Adafruit Industries LLCDFRobotKitronik Ltd.Parallax Inc.
Packaging
BagBulk
Function
-ServomotorServomotor, RC (Hobby)
Motor Type
-Continuous RotationPositional Rotation
Voltage - Rated
0.5 ~ 3VDC3 ~ 6VDC4.8 ~ 6VDC4.8VDC5VDC6VDC
RPM
120 RPM130 RPM1820 RPM-
Torque - Rated (oz-in / mNm)
7.64 / 53.9422.22 / 156.934.7 / 24544 / 310.7-
Encoder Type
-Incremental
Size / Dimension
-Rectangular - 0.492" x 0.472" (23.20mm x 12.50mm)Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm)Rectangular - 1.280" x 0.480" (32.50mm x 12.20mm)Rectangular - 1.315" x 0.480" (33.40mm x 12.20mm)Rectangular - 1.524" x 0.791" (38.70mm x 20.10mm)Rectangular - 1.669" x 0.654" (42.40mm x 16.60mm)Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm)Round - 0.961" Dia (24.40mm)
Diameter - Shaft
0.079" (2.00mm)0.209" (5.30mm)-
Length - Shaft and Bearing
0.157" (4.00mm)0.413" (10.50mm)-
Mounting Hole Spacing
1.949" (49.50mm)-
Termination Style
Wire LeadsWire Leads with Connector
Operating Temperature
-30°C ~ 60°C-15°C ~ 70°C-10°C ~ 50°C0°C ~ 55°C-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
2546
2546
MOTOR LO INERTIA 1820 RPM 0.5-3V
Kitronik Ltd.
96
In Stock
1 : ¥16.17000
Bag
-
Bag
Active
DC Motor
-
-
0.5 ~ 3VDC
1820 RPM
-
-
-
Round - 0.961" Dia (24.40mm)
0.079" (2.00mm)
0.413" (10.50mm)
-
Wire Leads
-
-
-
-
SER0053
SER0053
9G 300 CLUTCH SERVO
DFRobot
85
In Stock
1 : ¥45.42000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
4.8 ~ 6VDC
-
-
-
-
Rectangular - 1.280" x 0.480" (32.50mm x 12.20mm)
-
-
-
Wire Leads with Connector
-
-
-
-
MFG_2589
2589
SERVOMOTOR RC 130 RPM 4.8-6V
Kitronik Ltd.
43
In Stock
1 : ¥45.51000
Bag
-
Bag
Active
DC Motor
Servomotor, RC (Hobby)
Continuous Rotation
4.8 ~ 6VDC
130 RPM
-
-
-
Rectangular - 0.492" x 0.472" (23.20mm x 12.50mm)
-
-
-
Wire Leads with Connector
-
-
-
-
SER0056
SER0056
2KG 300 CLUTCH SERVO
DFRobot
35
In Stock
1 : ¥54.50000
Bulk
-
Bulk
Active
DC Motor
Servomotor
Positional Rotation
4.8 ~ 6VDC
-
7.64 / 53.94
-
-
Rectangular - 1.669" x 0.654" (42.40mm x 16.60mm)
-
-
-
Wire Leads with Connector
-
-
-
-
SER0046
SER0046
9G 270DEG METAL SERVO 1.5KG
DFRobot
67
In Stock
1 : ¥62.68000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
4.8 ~ 6VDC
-
-
-
-
Rectangular - 1.315" x 0.480" (33.40mm x 12.20mm)
-
0.157" (4.00mm)
-
Wire Leads with Connector
-
-
-
-10°C ~ 50°C
SER0035
SER0035
SERVOMOTOR RC 5V 360 DEGREE 20KG
DFRobot
29
In Stock
1 : ¥163.97000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Continuous Rotation
5VDC
-
-
-
-
-
-
-
-
Wire Leads with Connector
-
-
-
-
5298
5298
STANDARD SIZE ULTRA HIGH TORQUE
Adafruit Industries LLC
15
In Stock
1 : ¥453.66000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
4.8 ~ 6VDC
-
-
-
-
Rectangular - 1.524" x 0.791" (38.70mm x 20.10mm)
-
-
-
Wire Leads with Connector
-
-
-
0°C ~ 55°C
900-00360
900-00360
SERVOMOTOR RC 120 RPM 6V
Parallax Inc.
0
In Stock
Check Lead Time
1 : ¥254.26000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Continuous Rotation
6VDC
120 RPM
34.7 / 245
-
Incremental
Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm)
-
-
-
Wire Leads with Connector
-
-
-
-15°C ~ 70°C
4326
4326
SERVOMOTOR RC 3-6V W/ 3-PIN JST
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : ¥54.05000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
3 ~ 6VDC
-
22.22 / 156.9
-
-
Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm)
-
-
-
Wire Leads with Connector
-
-
-
-30°C ~ 60°C
2542
2542
SERVOMOTOR STANDARD RC 4.8V
Kitronik Ltd.
0
In Stock
Check Lead Time
15 : ¥86.46867
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
4.8VDC
-
44 / 310.7
-
-
Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm)
0.209" (5.30mm)
-
1.949" (49.50mm)
Wire Leads with Connector
-
-
-
-
Showing
of 10

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.