SER0056 | |
---|---|
DigiKey Part Number | 1738-SER0056-ND |
Manufacturer | |
Manufacturer Product Number | SER0056 |
Description | 2KG 300 CLUTCH SERVO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor 4.8 ~ 6VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Positional Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 7.64 / 53.94 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.669" x 0.654" (42.40mm x 16.60mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.50000 | ¥54.50 |