Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,287 In Stock | 1 : ¥149.42000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | MMC | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C (TC) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | |||
1,647 In Stock | 1 : ¥162.06000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
546 In Stock | 1 : ¥53.94000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 32Gbit | 4G x 8 | eMMC_5 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-WBGA | 153-BGA (11.5x13) | ||
152 In Stock | 1 : ¥74.22000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-WBGA | 153-BGA (11.5x13) | ||
193 In Stock | 1 : ¥88.75000 Tray | - | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (MLC) | 128Gbit | 16G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | ||
2 In Stock | 1 : ¥83.33000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LBGA | 100-LFBGA (14x18) |