Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥1,021.72000 Bulk | Bulk | Active | Crystal | VCOCXO | 10 MHz | - | LVCMOS | 12V | ±1.5ppb | - | 0°C ~ 70°C | - | - | Through Hole | 5-DIP Module | 1.417" L x 1.063" W (36.00mm x 27.00mm) | 0.530" (13.46mm) | |||
45 In Stock | 1 : ¥1,626.21000 Bulk | Bulk | Active | Crystal | VCOCXO | 10 MHz | - | Sine Wave | 3.3V | ±1ppb | - | -30°C ~ 75°C | 500mA | - | Through Hole | Module | 1.425" L x 1.071" W (36.20mm x 27.20mm) | 0.551" (14.00mm) | |||
185 In Stock | 1 : ¥797.89000 Box | Box | Active | Crystal | OCXO | 10 MHz | - | Sine Wave | 5V | ±3ppb | - | -40°C ~ 85°C | 800mA | - | Through Hole | 6-DIP (1.000", 25.40mm), 5 Leads | 1.430" L x 1.070" W (36.32mm x 27.18mm) | 0.500" (12.70mm) | |||
37 In Stock | 1 : ¥457.77000 Box | Box | Active | Crystal | TCXO | 10 MHz | - | HCMOS | 5V | ±1ppm | - | -10°C ~ 60°C | 20mA | - | Through Hole | 6-DIP (0.600", 15.24mm), 5 Leads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.413" (10.50mm) | |||
21 In Stock | 1 : ¥809.96000 Box | Box | Active | Crystal | OCXO | 10 MHz | - | Sine Wave | 5V | ±3ppb | - | -40°C ~ 85°C | 800mA | - | Through Hole | 6-DIP (0.750", 19.05mm), 5 Leads | 1.015" L x 1.015" W (25.78mm x 25.78mm) | 0.500" (12.70mm) | |||
5 In Stock | 1 : ¥2,317.96000 Bulk | Bulk | Active | Crystal | OCXO | 10 MHz | - | Sine Wave | 3.3V | ±5ppb | - | 0°C ~ 50°C | - | - | Surface Mount | - | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.413" (10.50mm) |