CXOH20-BP-10.000 | |
---|---|
DigiKey Part Number | 744-1050-ND |
Manufacturer | |
Manufacturer Product Number | CXOH20-BP-10.000 |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 5V 6-DIP (0.600", 15.24mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 60°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.600", 15.24mm), 5 Leads | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.77000 | ¥457.77 |
5 | ¥418.51400 | ¥2,092.57 |
10 | ¥392.35600 | ¥3,923.56 |
25 | ¥392.31360 | ¥9,807.84 |