OX200-SC-010.0M | |
---|---|
DigiKey Part Number | CW789-ND |
Manufacturer | |
Manufacturer Product Number | OX200-SC-010.0M |
Description | XTAL OSC VCOCXO 10.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO LVCMOS Oscillator 12V 5-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 12V | |
Frequency Stability | ±1.5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.417" L x 1.063" W (36.00mm x 27.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,021.72000 | ¥1,021.72 |
25 | ¥985.22640 | ¥24,630.66 |
50 | ¥970.62860 | ¥48,531.43 |