OS560-1005-015 | |
---|---|
DigiKey Part Number | 4203-OS560-1005-015-ND |
Manufacturer | |
Manufacturer Product Number | OS560-1005-015 |
Description | LOW PHASE NOISE -175DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,317.96000 | ¥2,317.96 |
10 | ¥2,257.61500 | ¥22,576.15 |