AC DC Converters

Results: 5
Manufacturer
Bel Power SolutionsCUI Inc.Mornsun America, LLC
Series
ABS400 (400W)ABS601 (600W)LM600-12Bxx (600W)LMF600-20Bxx (600W)VGS-600 (600W)
Product Status
ActiveNot For New Designs
Voltage - Input
80 ~ 277 VAC, 110 ~ 390 VDC85 ~ 305 VAC, 170 ~ 300 VDC90 ~ 264 VAC, 170 ~ 270 VDC176 ~ 264 VAC, 240 ~ 373 VDC
Current - Output 1
16.7 A25 A
Power (Watts)
401W600W
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
87%94%
Operating Temperature
-40°C ~ 70°C-40°C ~ 70°C (With Derating)-30°C ~ 60°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Remote Sense
Size / Dimension
8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm)8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm)9.86" L x 4.92" W x 2.36" H (250.5mm x 125.0mm x 60.0mm)10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)
Approval Agency
BS, CB, CCC, CE, cURus, EN, IEC, UKCA, ULCECE, cURus, DEMKOCE, cURus, UKCA
Standard Number
60335-1; 60601-1; 62368-160601-1; 60950-160950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VGS-600_Series
VGS-600-24
AC/DC CONVERTER 24V 630W
CUI Inc.
29
In Stock
1 : ¥1,351.50000
Box
Box
Not For New Designs
Enclosed
1
80 ~ 277 VAC, 110 ~ 390 VDC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial)
4 kV
94%
-40°C ~ 70°C
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm)
CE, cURus, UKCA
62368-1
ABS400-1012
ABS400-1024
AC/DC CONVERTER 24V 401W
Bel Power Solutions
10
In Stock
1 : ¥2,693.23000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 170 ~ 270 VDC
24V
-
-
-
-
-
16.7 A
401W
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm)
CE, cURus, DEMKO
60601-1; 60950-1
ABS601-1T24
ABS601-1T24-SL
AC/DC CONVERTER 24V 600W
Bel Power Solutions
0
In Stock
Check Lead Time
1 : ¥4,485.51000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 170 ~ 300 VDC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial)
4 kV
94%
-30°C ~ 70°C (With Derating)
Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
9.86" L x 4.92" W x 2.36" H (250.5mm x 125.0mm x 60.0mm)
CE, cURus, DEMKO
60950-1
LM600-12Bxx
LM600-12B24
AC/DC CONVERTER 24V 600W
Mornsun America, LLC
0
In Stock
1 : ¥583.72000
Box
Box
Active
Enclosed
1
176 ~ 264 VAC, 240 ~ 373 VDC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial)
3 kV
87%
-30°C ~ 60°C (With Derating)
Adjustable Output, Remote Sense
Chassis Mount
10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)
CE
62368-1
LMF600-20Bxx-Series
LMF600-20B24
AC/DC CONVERTER 24V 600W
Mornsun America, LLC
0
In Stock
1 : ¥792.99000
Box
Box
Active
Enclosed
1
80 ~ 277 VAC, 110 ~ 390 VDC
24V
-
-
-
-
-
25 A
600W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm)
BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL
60335-1; 60601-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.