AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,351.50000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 36V | - | - | - | - | - | 16.7 A | 631W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 | |||
29 In Stock | 1 : ¥1,351.50000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 | |||
25 In Stock | 1 : ¥1,351.50000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 12V | - | - | - | - | - | 50 A | 630W | ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 | |||
2 In Stock | 1 : ¥1,351.50000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 48V | - | - | - | - | - | 12.6 A | 635W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 | |||
0 In Stock | 18 : ¥1,267.04167 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 27V | - | - | - | - | - | 22.3 A | 633W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 | |||
0 In Stock | 18 : ¥1,267.04167 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 15V | - | - | - | - | - | 40 A | 632W | ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 |