LM600-12B24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 25
Unit Price: ¥1,826.19000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 237
Unit Price: ¥1,298.87000
Datasheet

LM600-12B24

DigiKey Part Number
2725-LM600-12B24-ND
Manufacturer
Manufacturer Product Number
LM600-12B24
Description
AC/DC CONVERTER 24V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 176 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
176 ~ 264 VAC, 240 ~ 373 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-30°C ~ 60°C (With Derating)
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
-