AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥538.94000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥538.94000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥583.72000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥615.86000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 27V | - | - | - | - | - | 22.2 A | 599W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥656.72000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 85% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 |