Solid State Relays (SSR)

Results: 11
Manufacturer
Bright Toward Industrial Co., Ltd.Broadcom LimitedComus InternationalCoto TechnologyLittelfuse Inc.Panasonic Electric Works
Series
-34384040-547ASSRCOTOMOS™PhotoMOS™ AQVPLB, OptoMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NC (1 Form B)SPST-NO (1 Form A)
Output Type
ACAC, DC
Voltage - Input
1.14VDC1.17VDC1.2VDC1.33VDC1.37VDC1.55VDC
Voltage - Load
0 V ~ 80 V0 V ~ 200 V0 V ~ 600 V0 V ~ 800 V0 V ~ 1500 V0 V ~ 1700 V
Load Current
10 mA20 mA30 mA45 mA70 mA80 mA180 mA350 mA1.25 A
On-State Resistance (Max)
500 mOhms3.5 Ohms8 Ohms55 Ohms60 Ohms180 Ohms200 Ohms300 Ohms500 Ohms
Termination Style
Gull WingPC Pin
Package / Case
4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-SMD (0.300", 7.62mm), 6 Leads16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
4-SOP6-DIP6-Flatpack6-SMD16-SOIC
Approval Agency
-CSA, ULcURusEN, ULUR
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ABxxS
AB47S
SSR RELAY SPST-NO 1.25A 0-80V
Comus International
25,524
In Stock
1 : ¥20.56000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.37VDC
0 V ~ 80 V
1.25 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
PLB171P
PLB171PTR
SSR RELAY SPST-NC 80MA 0-800V
Littelfuse Inc.
2,995
In Stock
8,000
Factory
1 : ¥54.34000
Cut Tape (CT)
1,000 : ¥36.22016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 800 V
80 mA
55 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 6 Leads
6-Flatpack
EN, UL
-
-
ASSR-601J-000E
ASSR-601J-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,966
In Stock
1 : ¥60.87000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
CS140
CS140
SSR RELAY SPST-NO 45MA 0-1500V
Coto Technology
852
In Stock
1 : ¥106.63000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 1500 V
45 mA
200 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
AB38S
AB38S
SSR RELAY SPST-NO 70MA 0-600V
Bright Toward Industrial Co., Ltd.
5,261
In Stock
1 : ¥15.64000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 600 V
70 mA
60 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
AA40F-5
AA40F-5
SSR RELAY SPST-NO 45MA 0-1500V
Bright Toward Industrial Co., Ltd.
9,921
In Stock
1 : ¥58.10000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 1500 V
45 mA
300 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
AA40F
AA40F
SSR RELAY SPST-NO 45MA 0-1500V
Bright Toward Industrial Co., Ltd.
10,021
In Stock
1 : ¥96.89000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 1500 V
45 mA
300 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
AA58F
AA58F
SSR RELAY SPST-NO 30MA 0-1700V
Bright Toward Industrial Co., Ltd.
199
In Stock
1 : ¥141.31000
Tube
-
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 1700 V
30 mA
180 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
6-DIP Pkg
AQV258
SSR RELAY SPST-NO 20MA 0-1500V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : ¥64.80000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 1500 V
20 mA
500 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
AB34s
AB34S-R1
SSR RELAY SPST-NO 0-200V T&R
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1,000 : ¥8.42858
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 200 V
180 mA
8 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
AA52
AA52
SSR RELAY SPST-NO 350MA 0-1700V
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : ¥238.10000
Tube
-
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 1700 V
350 mA
3.5 Ohms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
Showing
of 11

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.