Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥2,002.19000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 400 A | 1.8kVDC - Max | Auxiliary Contacts | Stud, Wire Leads with Connector | -40°C ~ 85°C | 19 VDC | 9 VDC | |||
40 In Stock | 1 : ¥3,103.57000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 400 A | 1.8kVDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 10 VDC | 4 VDC | |||
10 In Stock 136 Factory | 1 : ¥6,256.66000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 1.8kVDC - Nom | Auxiliary Contacts | Stud | -40°C ~ 85°C | 19.7 VDC | 4 VDC | |||
11 In Stock | 1 : ¥6,158.15000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 1.8kVDC - Nom | - | Stud | -40°C ~ 85°C | 19.7 VDC | 4 VDC |