DCNEVT400-BA | |
---|---|
DigiKey Part Number | 5346-DCNEVT400-BA-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT400-BA |
Description | DC CONTACTOR 400A 1800V 12VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1.8kVDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 10 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,103.57000 | ¥3,103.57 |
10 | ¥2,896.69100 | ¥28,966.91 |
25 | ¥2,793.23320 | ¥69,830.83 |