DCNEVT500-CA | |
---|---|
DigiKey Part Number | 5346-DCNEVT500-CA-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT500-CA |
Description | DC CONTACTOR 500A 1800V 24VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1.8kVDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19.7 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,256.66000 | ¥6,256.66 |
12 | ¥6,163.93500 | ¥73,967.22 |