Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 136 Factory | 1 : ¥6,256.66000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 1.8kVDC - Nom | Auxiliary Contacts | Stud | -40°C ~ 85°C | 19.7 VDC | 4 VDC | |||
11 In Stock | 1 : ¥6,158.15000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 1.8kVDC - Nom | - | Stud | -40°C ~ 85°C | 19.7 VDC | 4 VDC | |||
0 In Stock Check Lead Time | 4 : ¥6,160.07750 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 1.8kVDC - Nom | - | Stud | -40°C ~ 85°C | 9.9 VDC | 2 VDC | |||
0 In Stock 20 Factory Check Lead Time | 4 : ¥6,314.57500 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 1.8kVDC - Nom | Auxiliary Contacts | Stud | -40°C ~ 85°C | 9.9 VDC | 2 VDC |