Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,851 In Stock | 1 : ¥59.25000 Cut Tape (CT) 2,000 : ¥28.63508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 370nm | Schottky | 0.14 A/W @ 350nm | - | 5 V | 1nA (Max) | 0.076mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, J-Lead | ||
224 In Stock | 1 : ¥216.36000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 280nm | - | - | 3ms | - | - | - | - | -30°C ~ 85°C | Through Hole | TO-205AA, TO-5-3 Metal Can | ||
5,687 In Stock | 1 : ¥33.49000 Cut Tape (CT) 3,000 : ¥15.62694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 370nm | Schottky | 0.14 A/W @ 350nm | - | 5 V | 1nA (Max) | 0.076mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, No Lead | ||
435 In Stock | 1 : ¥103.54000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 370nm | Schottky | 0.18 A/W @ 350nm | - | 5 V | 1nA (Max) | 0.08mm² | - | -30°C ~ 85°C | Through Hole | TO-46-2 Metal Can | ||
149 In Stock | 1 : ¥121.57000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 300nm ~ 510nm | - | 0.026 A/W @ 405nm | - | 5 V | 1nA (Max) | - | - | -30°C ~ 85°C | Through Hole | TO-46-2 Metal Can | ||
267 In Stock | 1 : ¥188.39000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 280nm | Schottky | 0.05 A/W @ 254nm | - | 2 V | 20nA (Max) | 1.54mm² | - | -30°C ~ 85°C | Through Hole | TO-46-2 Metal Can | ||
29 In Stock | 1 : ¥448.61000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 370nm | Schottky | 0.18 A/W @ 350nm | - | 5 V | 90nA (Max) | 6.89mm² | - | -30°C ~ 85°C | Through Hole | TO-39-3 Metal Can | ||
108 In Stock | 1 : ¥151.83000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 230nm ~ 395nm | Schottky | 0.12 A/W @ 350nm | - | 2 V | 1nA (Max) | 0.08mm² | - | -30°C ~ 85°C | Through Hole | TO-46-2 Metal Can | ||
92 In Stock | 1 : ¥147.33000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 370nm | Schottky | 0.18 A/W @ 350nm | - | 5 V | 10pA (Max) | 0.08mm² | - | -30°C ~ 85°C | Through Hole | TO-46-3 Metal Can | ||
45 In Stock | 1 : ¥121.57000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 330nm ~ 445nm | - | 0.13 A/W @ 385nm | - | 5 V | 1nA (Max) | - | - | -30°C ~ 85°C | Through Hole | TO-46-2 Metal Can | ||
73 In Stock | 1 : ¥191.11000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 370nm | - | - | 3ms | - | - | - | - | -30°C ~ 85°C | Through Hole | TO-205AA, TO-5-3 Metal Can |