GUVA-T21GH | |
---|---|
DigiKey Part Number | 2096-GUVA-T21GH-ND |
Manufacturer | |
Manufacturer Product Number | GUVA-T21GH |
Description | SENSOR PHOTODIODE 220-370NM TO5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 3ms TO-205AA, TO-5-3 Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 370nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 3ms | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.11000 | ¥191.11 |
10 | ¥159.27900 | ¥1,592.79 |
25 | ¥141.07240 | ¥3,526.81 |
100 | ¥136.52100 | ¥13,652.10 |
500 | ¥127.41964 | ¥63,709.82 |