GUVA-T21GD-U | |
---|---|
DigiKey Part Number | 2096-GUVA-T21GD-U-ND |
Manufacturer | |
Manufacturer Product Number | GUVA-T21GD-U |
Description | SENSOR PHOTODIODE 220-370NM TO39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-39-3 Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 370nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.18 A/W @ 350nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 90nA (Max) | |
Active Area | 6.89mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.61000 | ¥448.61 |
10 | ¥377.79400 | ¥3,777.94 |
30 | ¥354.18333 | ¥10,625.50 |
80 | ¥342.37588 | ¥27,390.07 |