GUVC-T20GD-U | |
---|---|
DigiKey Part Number | 2096-GUVC-T20GD-U-ND |
Manufacturer | |
Manufacturer Product Number | GUVC-T20GD-U |
Description | SENSOR PHOTODIODE 220-280NM TO39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-39-3 Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 280nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.06 A/W @ 254nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | 90nA (Max) | |
Active Area | 6.89mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.94000 | ¥570.94 |
10 | ¥480.82900 | ¥4,808.29 |
30 | ¥450.77700 | ¥13,523.31 |
80 | ¥435.75113 | ¥34,860.09 |