RF Antennas

Results: 4
Packaging
BoxBulk
RF Family/Standard
Cellular, NavigationNavigation
Frequency (Center/Band)
1.2215GHz, 1.5655GHz1.62125GHz
Frequency Range
1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz1.616GHz ~ 1.6265GHz
Number of Bands
12
Gain
3.7dBi3.7dBic28dB35dB
Features
-LNA, Filter
Mounting Type
Base MountConnector Mount
Height (Max)
2.134" (54.20mm)2.457" (62.40mm)
Applications
Beidou, Galileo, GLONASS, GPS, LTEIridium®
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
33-HCXXX
33-HC600
IRIDIUM CERTIFIED ANTENNA
Calian
4
In Stock
1 : ¥615.65000
Bulk
-
Bulk
Active
Navigation
UHF (1GHz ~ 2GHz)
1.62125GHz
1.616GHz ~ 1.6265GHz
Helical
1
1.8
-
3.7dBi
-
SMA Male
IP67
Connector Mount
2.134" (54.20mm)
Iridium®
33-HCXXX
33-HC882-35
TRIPLE BAND ANTENNA + L BAND
Calian
13
In Stock
1 : ¥1,929.22000
Bulk
-
Bulk
Active
Cellular, Navigation
UHF (1GHz ~ 2GHz)
1.2215GHz, 1.5655GHz
1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz
Helical
2
1.8
-
35dB
-
SMA Male
IP67
Connector Mount
2.457" (62.40mm)
Beidou, Galileo, GLONASS, GPS, LTE
33-HCXXX
33-HC882-28
DUAL BAND ANTENNA + L BAND
Calian
12
In Stock
1 : ¥1,929.22000
Bulk
-
Bulk
Active
Cellular, Navigation
UHF (1GHz ~ 2GHz)
1.2215GHz, 1.5655GHz
1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz
Helical
2
1.8
-
28dB
-
SMA Male
IP67
Connector Mount
2.457" (62.40mm)
Beidou, Galileo, GLONASS, GPS, LTE
33-HC610-28
33-HC610-28
HOUSED IRIDIUM, ACTIVE
Calian
0
In Stock
Check Lead Time
1 : ¥1,065.22000
Box
-
Box
Active
Navigation
UHF (1GHz ~ 2GHz)
1.62125GHz
1.616GHz ~ 1.6265GHz
Helical
1
1.8
-
3.7dBic
LNA, Filter
SMA Male
IP67
Base Mount
2.134" (54.20mm)
Iridium®
Showing
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.