Arrays, Edge Type, Mezzanine (Board to Board)

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish Thickness
4.00µin (0.100µm)30.0µin (0.76µm)
Mated Stacking Heights
4mm5mm6mm
Height Above Board
0.138" (3.50mm)0.177" (4.50mm)0.207" (5.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,487
In Stock
1 : ¥161.08000
Cut Tape (CT)
900 : ¥113.18447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
30.0µin (0.76µm)
6mm
0.207" (5.25mm)
720
In Stock
1 : ¥123.48000
Cut Tape (CT)
1,000 : ¥62.39451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
30.0µin (0.76µm)
4mm
0.138" (3.50mm)
3,615
In Stock
1 : ¥31.44000
Tray
Tray
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
5mm
0.177" (4.50mm)
481
In Stock
1 : ¥44.74000
Tray
Tray
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
4mm
0.138" (3.50mm)
970
In Stock
1 : ¥48.52000
Cut Tape (CT)
1,000 : ¥25.85005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
5mm
0.177" (4.50mm)
1,870
In Stock
1 : ¥127.66000
Cut Tape (CT)
1,000 : ¥70.80127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
30.0µin (0.76µm)
5mm
0.177" (4.50mm)
10
In Stock
1 : ¥41.87000
Tray
Tray
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
4mm
0.138" (3.50mm)
23
In Stock
1 : ¥44.33000
Tray
Tray
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
5mm
0.177" (4.50mm)
0
In Stock
Check Lead Time
1,000 : ¥24.40726
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
4mm
0.138" (3.50mm)
0
In Stock
Check Lead Time
1,000 : ¥25.85005
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
4mm
0.138" (3.50mm)
0
In Stock
Check Lead Time
1,000 : ¥25.85005
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
144
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
4mm
0.138" (3.50mm)
Showing
of 11

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.