FX10B-144P-SV1(91) | |
---|---|
DigiKey Part Number | 26-FX10B-144P-SV1(91)TR-ND - Tape & Reel (TR) 26-FX10B-144P-SV1(91)CT-ND - Cut Tape (CT) 26-FX10B-144P-SV1(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10B-144P-SV1(91) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-144P-SV1(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.04600 | ¥440.46 |
25 | ¥41.71560 | ¥1,042.89 |
50 | ¥40.74700 | ¥2,037.35 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥33.95544 | ¥8,488.86 |
500 | ¥32.98518 | ¥16,492.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.85005 | ¥25,850.05 |
2,000 | ¥24.95863 | ¥49,917.26 |
3,000 | ¥24.06726 | ¥72,201.78 |