FX10B-144S-SV(21) | |
---|---|
DigiKey Part Number | 26-FX10B-144S-SV(21)TR-ND - Tape & Reel (TR) 26-FX10B-144S-SV(21)CT-ND - Cut Tape (CT) 26-FX10B-144S-SV(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10B-144S-SV(21) |
Description | CONN RCPT 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-144S-SV(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.30300 | ¥463.03 |
25 | ¥43.85680 | ¥1,096.42 |
50 | ¥42.83540 | ¥2,141.77 |
100 | ¥40.79620 | ¥4,079.62 |
250 | ¥35.69656 | ¥8,924.14 |
500 | ¥34.67674 | ¥17,338.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.65350 | ¥27,653.50 |
2,000 | ¥26.69993 | ¥53,399.86 |
3,000 | ¥25.74636 | ¥77,239.08 |