FX10A-144P-SV1(83) | |
---|---|
DigiKey Part Number | H124736TR-ND - Tape & Reel (TR) H124736CT-ND - Cut Tape (CT) H124736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV1(83) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144P-SV1(83) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.66000 | ¥127.66 |
10 | ¥113.18000 | ¥1,131.80 |
25 | ¥108.83240 | ¥2,720.81 |
50 | ¥104.47800 | ¥5,223.90 |
100 | ¥98.67360 | ¥9,867.36 |
250 | ¥89.96696 | ¥22,491.74 |
500 | ¥84.16282 | ¥42,081.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.80127 | ¥70,801.27 |