FX10B-144P-SV(71) | |
---|---|
DigiKey Part Number | FX10B-144P-SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-144P-SV(71) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-144P-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.02000 | ¥380.20 |
25 | ¥36.01160 | ¥900.29 |
60 | ¥35.17483 | ¥2,110.49 |
120 | ¥33.49942 | ¥4,019.93 |
240 | ¥29.31175 | ¥7,034.82 |
480 | ¥28.47433 | ¥13,667.68 |
960 | ¥24.28700 | ¥23,315.52 |
2,400 | ¥22.61203 | ¥54,268.87 |