Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,359 In Stock 11,983 Marketplace | 1 : ¥44.33000 Cut Tape (CT) 250 : ¥30.92536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,206 In Stock | 1 : ¥89.24000 Cut Tape (CT) 2,500 : ¥48.74476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
243 In Stock 83,216 Marketplace | 1 : ¥44.09000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | - | 2000V/µs | 250 MHz | 260 MHz | 10 µA | 1 mV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
524 In Stock 8,056 Marketplace | 1 : ¥44.33000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
449 In Stock 25,335 Marketplace | 1 : ¥66.91000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 1700V/µs | - | 130 MHz | 3 µA | 2 mV | 7mA | 490 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
271 In Stock 17,303 Marketplace | 1 : ¥66.91000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 1700V/µs | - | 130 MHz | 3 µA | 2 mV | 7mA | 490 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
793 In Stock 52,250 Marketplace | 1 : ¥38.18000 Cut Tape (CT) 2,500 : ¥17.83580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 2 | - | 2000V/µs | 250 MHz | 260 MHz | 10 µA | 1 mV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
29 In Stock 10,600 Marketplace | 1 : ¥53.20000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
134 In Stock | 1 : ¥105.25000 Tube | - | Tube | Last Time Buy | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,635 In Stock 35,715 Marketplace | 1 : ¥36.94000 Cut Tape (CT) 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 8,773 Marketplace Check Lead Time | 1 : ¥78.90000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 1700V/µs | - | 130 MHz | 3 µA | 2 mV | 7mA | 490 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
3,000 In Stock 5,505 Marketplace | 3,000 : ¥18.52742 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 13,216 Marketplace Check Lead Time | 2,500 : ¥24.64810 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
406 In Stock 19,511 Marketplace | 1 : ¥44.09000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | - | 2000V/µs | 250 MHz | 260 MHz | 10 µA | 1 mV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 7,216 Marketplace Check Lead Time | 1 : ¥44.33000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 8,311 Marketplace Check Lead Time | 1 : ¥51.72000 Tube | - | Bulk Tube | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
0 In Stock 8,889 Marketplace | 1 : ¥91.54000 Cut Tape (CT) 2,500 : ¥55.77465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Current Feedback | 2 | - | 1550V/µs | - | 110 MHz | 330 nA | 3 mV | 4.9mA (x2 Channels) | 270 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
32 In Stock | 1 : ¥105.25000 Tube | - | Tube | Last Time Buy | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
100 In Stock | 1 : ¥91.54000 Tube | - | Tube | Active | Current Feedback | 2 | - | 1550V/µs | - | 110 MHz | 330 nA | 3 mV | 4.9mA (x2 Channels) | 270 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.13000 Tube | - | Tube | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥19.16707 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Current Feedback | 2 | - | 2000V/µs | 250 MHz | 260 MHz | 10 µA | 1 mV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥22.44245 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥22.99386 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥25.19950 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1.5 µA | 3 mV | 4.8mA | 260 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
0 In Stock Check Lead Time | 150 : ¥79.29740 Tube | - | Tube | Active | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |