THS3120IDGN | |
---|---|
DigiKey Part Number | 296-15773-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3120IDGN |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3120IDGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 490 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.43200 | ¥604.32 |
80 | ¥50.03463 | ¥4,002.77 |
320 | ¥47.78619 | ¥15,291.58 |
560 | ¥43.56988 | ¥24,399.13 |
1,040 | ¥37.94792 | ¥39,465.84 |