FT5-15-03.0-L-DV-TH-P-TR | |
---|---|
DigiKey Part Number | SAM13884TR-ND - Tape & Reel (TR) SAM13884CT-ND - Cut Tape (CT) SAM13884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5-15-03.0-L-DV-TH-P-TR |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FT5-15-03.0-L-DV-TH-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.225" (5.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥54.70200 | ¥547.02 |
25 | ¥51.67560 | ¥1,291.89 |
50 | ¥50.41480 | ¥2,520.74 |
100 | ¥47.89440 | ¥4,789.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥31.19725 | ¥13,258.83 |