OPA691ID | |
---|---|
DigiKey Part Number | OPA691ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA691ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA691ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥39.78500 | ¥397.85 |
75 | ¥37.61187 | ¥2,820.89 |
150 | ¥32.59733 | ¥4,889.60 |
300 | ¥30.92550 | ¥9,277.65 |
525 | ¥27.74930 | ¥14,568.38 |
1,050 | ¥23.40310 | ¥24,573.25 |
2,550 | ¥22.23292 | ¥56,693.95 |