OPA2677IDDAR | |
---|---|
DigiKey Part Number | 296-22968-2-ND - Tape & Reel (TR) 296-22968-1-ND - Cut Tape (CT) 296-22968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2677IDDAR |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677IDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.23000 | ¥412.30 |
25 | ¥38.97360 | ¥974.34 |
100 | ¥33.77760 | ¥3,377.76 |
250 | ¥32.04516 | ¥8,011.29 |
500 | ¥28.75418 | ¥14,377.09 |
1,000 | ¥24.25053 | ¥24,250.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.03796 | ¥57,594.90 |